0324002.HXP | Littelfuse
Microfuse 6.3 x 32 mm, 2 A, F, 125 V (DC), 250 V (AC), 100 A breaking capacity, 0324002.HXP
Unit Price (€ / pc.)
0.9401 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Fast-acting fuse, 0324002.HXP, Littelfuse
The 3AB Fast-Acting fuse with ceramic body construction permits higher interrupting ratings and voltage ratings. Ideal for applications where high current loads are expected. It is also used as supplementary protection in appliance or utilization equipment
Technical specifications
Version | Feinsicherung | |
Tripping characteristics | F | |
Breaking capacity | 100 A | |
Design | 6,3 x 32 mm | |
diameter | 6.99 mm | |
Enclosure | Keramikrohr | |
Length | 32.72 mm | |
Rated voltage (AC) | 250 V | |
Rated voltage (DC) | 125 V | |
Rated current | 2 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85361010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |