0324003.HXP | Littelfuse

Microfuse 6.3 x 32 mm, 3 A, F, 125 V (DC), 250 V (AC), 100 A breaking capacity, 0324003.HXP

Order No.: 74P9879
EAN: 4099891867447
MPN:
0324003.HXP
Series: 324
0324003.HXP Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.9520 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
95.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.9520 €

Fast-acting fuse, 0324003.HXP, Littelfuse

The 3AB Fast-Acting fuse with ceramic body construction permits higher interrupting ratings and voltage ratings. Ideal for applications where high current loads are expected. It is also used as supplementary protection in appliance or utilization equipment

Technical specifications
Ausführung Feinsicherung
Auslösecharakteristik F
Ausschaltvermögen 100 A
Bauform 6,3 x 32 mm
Durchmesser 6.99 mm
Gehäuse Keramikrohr
Länge 32.72 mm
Nennspannung (AC) 250 V
Nennspannung (DC) 125 V
Nennstrom 3 A
Logistics
Ursprungsland CN
Zolltarifnummer 85361010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes