0324003.MXP | Littelfuse

Microfuse 6.3 x 32 mm, 3 A, F, 125 V (DC), 250 V (AC), 100 A breaking capacity, 0324003.MXP

Order No.: 74P9880
EAN: 4099891867454
MPN:
0324003.MXP
Series: 324
0324003.MXP Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.9282 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
928.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.9282 €

Fast-acting fuse, 0324003.MXP, Littelfuse

The 3AB Fast-Acting fuse with ceramic body construction permits higher interrupting ratings and voltage ratings. Ideal for applications where high current loads are expected. It is also used as supplementary protection in appliance or utilization equipment

Technical specifications
Version Feinsicherung
Tripping characteristics F
Breaking capacity 100 A
Design 6,3 x 32 mm
diameter 6.99 mm
Enclosure Keramikrohr
Length 32.72 mm
Rated voltage (AC) 250 V
Rated voltage (DC) 125 V
Rated current 3 A
Logistics
Country of origin CN
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes