0324004.HXP | Littelfuse
Microfuse 6.3 x 32 mm, 4 A, F, 125 V (DC), 250 V (AC), 750 A breaking capacity, 0324004.HXP
Unit Price (€ / pc.)
0.6426 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Fast-acting fuse, 0324004.HXP, Littelfuse
The 3AB Fast-Acting fuse with ceramic body construction permits higher interrupting ratings and voltage ratings. Ideal for applications where high current loads are expected. It is also used as supplementary protection in appliance or utilization equipment
Technical specifications
Ausführung | Feinsicherung | |
Auslösecharakteristik | F | |
Ausschaltvermögen | 750 A | |
Bauform | 6,3 x 32 mm | |
Durchmesser | 6.99 mm | |
Gehäuse | Keramikrohr | |
Länge | 32.72 mm | |
Nennspannung (AC) | 250 V | |
Nennspannung (DC) | 125 V | |
Nennstrom | 4 A |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85361010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |