0324008.VXP | Littelfuse

Microfuse 6.3 x 32 mm, 8 A, F, 125 V (DC), 250 V (AC), 750 A breaking capacity, 0324008.VXP

Order No.: 74P9896
EAN: 4099891867614
MPN:
0324008.VXP
Series: 324
0324008.VXP Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
7.4494 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
37.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
7.4494 €

Fast-acting fuse, 0324008.VXP, Littelfuse

The 3AB Fast-Acting fuse with ceramic body construction permits higher interrupting ratings and voltage ratings. Ideal for applications where high current loads are expected. It is also used as supplementary protection in appliance or utilization equipment

Technical specifications
Ausführung Feinsicherung
Auslösecharakteristik F
Ausschaltvermögen 750 A
Bauform 6,3 x 32 mm
Durchmesser 6.99 mm
Gehäuse Keramikrohr
Länge 32.72 mm
Nennspannung (AC) 250 V
Nennspannung (DC) 125 V
Nennstrom 8 A
Logistics
Ursprungsland CN
Zolltarifnummer 85361010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes