0324020.VXP | Littelfuse

Microfuse 6.3 x 32 mm, 20 A, F, 125 V (DC), 250 V (AC), 1 kA breaking capacity, 0324020.VXP

Order No.: 74P9907
EAN: 4099891867720
MPN:
0324020.VXP
Series: 324
0324020.VXP Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
9.4843 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
47.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
9.4843 €

Fast-acting fuse, 0324020.VXP, Littelfuse

The 3AB Fast-Acting fuse with ceramic body construction permits higher interrupting ratings and voltage ratings. Ideal for applications where high current loads are expected. It is also used as supplementary protection in appliance or utilization equipment

Technical specifications
Ausführung Feinsicherung
Auslösecharakteristik F
Ausschaltvermögen 1 kA
Bauform 6,3 x 32 mm
Durchmesser 6.99 mm
Gehäuse Keramikrohr
Länge 32.72 mm
Nennspannung (AC) 250 V
Nennspannung (DC) 125 V
Nennstrom 20 A
Logistics
Ursprungsland CN
Zolltarifnummer 85361050
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes