0324030.VXP | Littelfuse

Microfuses 6.3 x 32 mm, 30 A, F, 125 V (DC), 250 V (AC), 100 A breaking capacity, 0324030.VXP

Order No.: 74P9913
EAN: 4099891867782
MPN:
0324030.VXP
Series: 324
Littelfuse
0324030.VXP Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
9.4843 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
9.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
9.4843 €

Fast-acting fuse, 0324030.VXP, Littelfuse

The 3AB Fast-Acting fuse with ceramic body construction permits higher interrupting ratings and voltage ratings. Ideal for applications where high current loads are expected. It is also used as supplementary protection in appliance or utilization equipment

Technical specifications
Version microfuses
Tripping characteristics F
Breaking capacity 100 A
Design 6.3 x 32 mm
diameter 6.99 mm
Enclosure ceramic tube
Length 32.72 mm
Rated voltage (AC) 250 V
Rated voltage (DC) 125 V
Rated current 30 A
Logistics
Country of origin CN
Customs tariff number 85361050
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes