0324040.MXP | Littelfuse

Microfuse 6.3 x 32 mm, 40 A, F, 150 V (DC), 250 V (AC), 1 kA breaking capacity, 0324040.MXP

Order No.: 74P9914
EAN: 4099891867799
MPN:
0324040.MXP
Series: 324
0324040.MXP Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
6.4141 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
6,414.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
6.4141 €

Fast-acting fuse, 0324040.MXP, Littelfuse

The 3AB Fast-Acting fuse with ceramic body construction permits higher interrupting ratings and voltage ratings. Ideal for applications where high current loads are expected. It is also used as supplementary protection in appliance or utilization equipment

Technical specifications
Ausführung Feinsicherung
Auslösecharakteristik F
Ausschaltvermögen 1 kA
Bauform 6,3 x 32 mm
Durchmesser 6.99 mm
Gehäuse Keramikrohr
Länge 32.72 mm
Nennspannung (AC) 250 V
Nennspannung (DC) 150 V
Nennstrom 40 A
Logistics
Ursprungsland CN
Zolltarifnummer 85361050
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes