0326.250HXP | Littelfuse
Microfuses 6.3 x 32 mm, 250 mA, T, 250 V (AC), 100 A breaking capacity, 0326.250HXP
Unit Price (€ / pc.)
0.9163 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Slo-Blo fuse, 0326.250HXP, Littelfuse
The 3AB Slo-Blo fuse with ceramic body construction permits higher interrupting ratings and voltage ratings. Ideal for applications where high current loads are expected. It is also used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
Technical specifications
Version | microfuses | |
Tripping characteristics | T | |
Breaking capacity | 100 A | |
Design | 6.3 x 32 mm | |
diameter | 6.35 mm | |
Enclosure | ceramic tube | |
Length | 31.75 mm | |
Rated voltage (AC) | 250 V | |
Rated current | 250 mA |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85361010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |