0326.750VXP | Littelfuse

Microfuse 6.3 x 32 mm, 750 mA, T, 250 V (AC), 100 A breaking capacity, 0326.750VXP

Order No.: 74P9962
EAN: 4099891868277
MPN:
0326.750VXP
Series: 326
0326.750VXP Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
9.9246 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
49.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
9.9246 €

Slo-Blo fuse, 0326.750VXP, Littelfuse

The 3AB Slo-Blo fuse with ceramic body construction permits higher interrupting ratings and voltage ratings. Ideal for applications where high current loads are expected. It is also used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.

Technical specifications
Ausführung Feinsicherung
Auslösecharakteristik T
Ausschaltvermögen 100 A
Bauform 6,3 x 32 mm
Durchmesser 6.35 mm
Gehäuse Keramikrohr
Länge 31.75 mm
Nennspannung (AC) 250 V
Nennstrom 750 mA
Logistics
Ursprungsland CN
Zolltarifnummer 85361010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes