0326.800VXP | Littelfuse

Microfuse 6.3 x 32 mm, 800 mA, T, 250 V (AC), 100 A breaking capacity, 0326.800VXP

Order No.: 74P9965
EAN: 4099891868307
MPN:
0326.800VXP
Series: 326
0326.800VXP Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
9.9246 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
49.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
9.9246 €

Slo-Blo fuse, 0326.800VXP, Littelfuse

The 3AB Slo-Blo fuse with ceramic body construction permits higher interrupting ratings and voltage ratings. Ideal for applications where high current loads are expected. It is also used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.

Technical specifications
Ausführung Feinsicherung
Auslösecharakteristik T
Ausschaltvermögen 100 A
Bauform 6,3 x 32 mm
Durchmesser 6.35 mm
Gehäuse Keramikrohr
Länge 31.75 mm
Nennspannung (AC) 250 V
Nennstrom 800 mA
Logistics
Ursprungsland CN
Zolltarifnummer 85361010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes