0326002.MXP | Littelfuse
Microfuse 6.3 x 32 mm, 2 A, T, 250 V (AC), 100 A breaking capacity, 0326002.MXP
Unit Price (€ / pc.)
0.9520 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Fuse, 0326002.MXP, Littelfuse
The 3AB Slo-Blo fuse with ceramic body construction permits higher interrupting ratings and voltage ratings. Ideal for applications where high current loads are expected.
Features
- In accordance with UL Standard 248-14
- Available in cartridge and axial lead format and with various forming dimensions
- RoHS compliant and Lead-free
Technical specifications
Ausführung | Feinsicherung | |
Auslösecharakteristik | T | |
Ausschaltvermögen | 100 A | |
Bauform | 6,3 x 32 mm | |
Durchmesser | 6.9 mm | |
Gehäuse | Keramikrohr | |
Länge | 32.72 mm | |
Nennspannung (AC) | 250 V | |
Nennstrom | 2 A |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85361010 |
Originalverpackung | Bulk mit 1.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |