0326004.HXP | Littelfuse
Microfuse 6.3 x 32 mm, 4 A, T, 250 V (AC), 400 A breaking capacity, 0326004.HXP
Unit Price (€ / pc.)
0.8449 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Fuse, 0326004.HXP, Littelfuse
The 3AB Slo-Blo fuse with ceramic body construction permits higher interrupting ratings and voltage ratings. Ideal for applications where high current loads are expected.
Features
- In accordance with UL Standard 248-14
- Available in cartridge and axial lead format and with various forming dimensions
- RoHS compliant and Lead-free
Technical specifications
Ausführung | Feinsicherung | |
Auslösecharakteristik | T | |
Ausschaltvermögen | 400 A | |
Bauform | 6,3 x 32 mm | |
Durchmesser | 6.9 mm | |
Gehäuse | Keramikrohr | |
Länge | 32.72 mm | |
Nennspannung (AC) | 250 V | |
Nennstrom | 4 A |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85361010 |
Originalverpackung | Bulk mit 100 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |