0326008.HXP | Littelfuse

Microfuses 6.3 x 32 mm, 8 A, T, 250 V (AC), 400 A breaking capacity, 0326008.HXP

Order No.: 74P9977
EAN: 4099891868420
MPN:
0326008.HXP
Series: 326
Littelfuse
0326008.HXP Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.7854 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
0.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.7854 €

Slo-Blo fuse, 0326008.HXP, Littelfuse

The 3AB Slo-Blo fuse with ceramic body construction permits higher interrupting ratings and voltage ratings. Ideal for applications where high current loads are expected. It is also used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.

Technical specifications
Version microfuses
Tripping characteristics T
Breaking capacity 400 A
Design 6.3 x 32 mm
diameter 6.35 mm
Enclosure ceramic tube
Length 31.75 mm
Rated voltage (AC) 250 V
Rated current 8 A
Logistics
Country of origin CN
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes