032601.5HXP | Littelfuse

Microfuse 6.3 x 32 mm, 1.5 A, T, 250 V (AC), 100 A breaking capacity, 032601.5HXP

Order No.: 74P9982
EAN: 4099891868475
MPN:
032601.5HXP
Series: 326
032601.5HXP Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
1.0115 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
101.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
1.0115 €

Slo-Blo fuse, 032601.5HXP, Littelfuse

The 3AB Slo-Blo fuse with ceramic body construction permits higher interrupting ratings and voltage ratings. Ideal for applications where high current loads are expected. It is also used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.

Technical specifications
Ausführung Feinsicherung
Auslösecharakteristik T
Ausschaltvermögen 100 A
Bauform 6,3 x 32 mm
Durchmesser 6.35 mm
Gehäuse Keramikrohr
Länge 31.75 mm
Nennspannung (AC) 250 V
Nennstrom 1.5 A
Logistics
Ursprungsland CN
Zolltarifnummer 85361010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes