0326012.VXP | Littelfuse

Microfuses 6.3 x 32 mm, 12 A, T, 250 V (AC), 400 A breaking capacity, 0326012.VXP

Order No.: 74P9989
EAN: 4099891868543
MPN:
0326012.VXP
Series: 326
Littelfuse
0326012.VXP Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
3.7247 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
3.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
3.7247 €

Slo-Blo fuse, 0326012.VXP, Littelfuse

The 3AB Slo-Blo fuse with ceramic body construction permits higher interrupting ratings and voltage ratings. Ideal for applications where high current loads are expected. It is also used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.

Technical specifications
Version microfuses
Tripping characteristics T
Breaking capacity 400 A
Design 6.3 x 32 mm
diameter 6.35 mm
Enclosure ceramic tube
Length 31.75 mm
Rated voltage (AC) 250 V
Rated current 12 A
Logistics
Country of origin CN
Customs tariff number 85361050
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes