0326015.MXP | Littelfuse

Microfuse 6.3 x 32 mm, 15 A, T, 250 V (AC), 400 A breaking capacity, 0326015.MXP

Order No.: 55P6907
EAN: 4099889099287
MPN:
0326015.MXP
Series: 326
0326015.MXP Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.7497 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
749.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.7497 €

Fuse, 0326015.MXP, Littelfuse

The 3AB Slo-Blo fuse with ceramic body construction permits higher interrupting ratings and voltage ratings. Ideal for applications where high current loads are expected.

Features

  • In accordance with UL Standard 248-14
  • Available in cartridge and axial lead format and with various forming dimensions
  • RoHS compliant and Lead-free
Technical specifications
Ausführung Feinsicherung
Auslösecharakteristik T
Ausschaltvermögen 400 A
Bauform 6,3 x 32 mm
Durchmesser 6.9 mm
Gehäuse Keramikrohr
Länge 32.72 mm
Nennspannung (AC) 250 V
Nennstrom 15 A
Logistics
Ursprungsland CN
Zolltarifnummer 85361010
Originalverpackung Bulk mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes