0326015.VXP | Littelfuse

Microfuse 6.3 x 32 mm, 15 A, T, 250 V (AC), 400 A breaking capacity, 0326015.VXP

Order No.: 74P9990
EAN: 4099891868550
MPN:
0326015.VXP
Series: 326
0326015.VXP Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
3.7247 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
18.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
3.7247 €

Slo-Blo fuse, 0326015.VXP, Littelfuse

The 3AB Slo-Blo fuse with ceramic body construction permits higher interrupting ratings and voltage ratings. Ideal for applications where high current loads are expected. It is also used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.

Technical specifications
Ausführung Feinsicherung
Auslösecharakteristik T
Ausschaltvermögen 400 A
Bauform 6,3 x 32 mm
Durchmesser 6.35 mm
Gehäuse Keramikrohr
Länge 31.75 mm
Nennspannung (AC) 250 V
Nennstrom 15 A
Logistics
Ursprungsland CN
Zolltarifnummer 85361050
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes