0326020.MXDP | Littelfuse

Microfuses 6.3 x 32 mm, 20 A, T, 250 V (AC), 400 A breaking capacity, 0326020.MXDP

Order No.: 74P9998
EAN: 4099891868635
MPN:
0326020.MXDP
Series: 326
Littelfuse
0326020.MXDP Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
1.3090 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
1.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
1.3090 €

Fuse, 0326020.MXDP, LITTELFUSE

3AB Slo-Blo fuse with ceramic body construction permits higher interrupting ratings and voltage ratings. Ideal for applications where high current loads are expected.

Features

  • In accordance with UL standard 248-14
  • RoHS compliant and lead-free
Technical specifications
Version microfuses
Tripping characteristics T
Breaking capacity 400 A
Design 6.3 x 32 mm
diameter 6.35 mm
Enclosure ceramic tube
Length 31.75 mm
Rated voltage (AC) 250 V
Rated current 20 A
Logistics
Country of origin CN
Customs tariff number 85361050
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes