032603.2HXP | Littelfuse

Microfuse 6.3 x 32 mm, 3.2 A, T, 250 V (AC), 100 A breaking capacity, 032603.2HXP

Order No.: 75P0002
EAN: 4099891868673
MPN:
032603.2HXP
Series: 326
032603.2HXP Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.9044 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
90.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.9044 €

Fuse, 032603.2HXP, LITTELFUSE

3AB Slo-Blo fuse with ceramic body construction permits higher interrupting ratings and voltage ratings. Ideal for applications where high current loads are expected.

Features

  • In accordance with UL standard 248-14
  • RoHS compliant and lead-free
Technical specifications
Ausführung Feinsicherung
Auslösecharakteristik T
Ausschaltvermögen 100 A
Bauform 6,3 x 32 mm
Durchmesser 6.35 mm
Gehäuse Keramikrohr
Länge 31.75 mm
Nennspannung (AC) 250 V
Nennstrom 3.2 A
Logistics
Ursprungsland CN
Zolltarifnummer 85361010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes