0373012.HXP | Littelfuse

Microfuse 6.3 x 32 mm, 12 A, T, 125 V (AC), 10 kA breaking capacity, 0373012.HXP

Order No.: 75P0011
EAN: 4099891868765
MPN:
0373012.HXP
Series: 373
0373012.HXP Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
1.1662 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
116.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
1.1662 €

Fuse, 0373012.HXP, LITTELFUSE

The 3AG Slo-Blo fuse solves a broad range of application requirements while offering reliable performance and costeffective circuit protection. Used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.

Features

  • In accordance with UL standard 248-14
  • RoHS compliant and lead-free
Technical specifications
Ausführung Feinsicherung
Auslösecharakteristik T
Ausschaltvermögen 10 kA
Bauform 6,3 x 32 mm
Durchmesser 6.35 mm
Gehäuse Glasrohr
Länge 31.75 mm
Nennspannung (AC) 125 V
Nennstrom 12 A
Logistics
Ursprungsland CN
Zolltarifnummer 85361050
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes