0373012.MXP | Littelfuse
Microfuse 6.3 x 32 mm, 12 A, T, 125 V (AC), 10 kA breaking capacity, 0373012.MXP
Unit Price (€ / pc.)
1.071 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Fuse, 0373012.MXP, LITTELFUSE
The 3AG Slo-Blo fuse solves a broad range of application requirements while offering reliable performance and costeffective circuit protection. Used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
Features
- In accordance with UL standard 248-14
- RoHS compliant and lead-free
Technical specifications
Ausführung | Feinsicherung | |
Auslösecharakteristik | T | |
Ausschaltvermögen | 10 kA | |
Bauform | 6,3 x 32 mm | |
Durchmesser | 6.35 mm | |
Gehäuse | Glasrohr | |
Länge | 31.75 mm | |
Nennspannung (AC) | 125 V | |
Nennstrom | 12 A |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85361010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |