0407003.WR | Littelfuse
SMD-Fuse SMD 1206, 3 A, T, 32 V (DC), 50 A breaking capacity, 0407003.WR
Fuse, 0407003.WR, LITTELFUSE
This 100% lead-free, RoHS compliant and halogen-free fuse is designed specifically to provide overcurrent protection to circuits that operate under high working ambient temperatures up to 150º C and high in-rush currents. The general design ensures excellent temperature stability and performance reliability. This high I²t time lag fuse is designed to have ultra-high in-rush current withstand capability to avoid nuisance fuse opening.
Features
- Suitable for both leaded and lead-free reflow/wave soldering
Ausführung | SMD-Sicherung | |
Auslösecharakteristik | T | |
Ausschaltvermögen | 50 A | |
Bauform | SMD 1206 | |
Breite | 1.63 mm | |
Gehäuse | SMD | |
Höhe | 0.84 mm | |
Länge | 3.2 mm | |
Nennspannung (DC) | 32 V | |
Nennstrom | 3 A |
Ursprungsland | PH |
Zolltarifnummer | 85361010 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |