0407006.WRA | Littelfuse
SMD fuse SMD 1206, 6 A, T, 24 V (DC), 60 A breaking capacity, 0407006.WRA
Unit Price (€ / pc.)
0.4760 € *
Standard delivery time from the manufacturer is: 13 Weeks
Fuse, 0407006.WRA, LITTELFUSE
The fuse is specifically tested to cater to the secondary circuit protection needs of compact auto electronics applications. The general design ensures excellent temperature stability and performance reliability. This high I²t fuse is designed to have ultra-high inrush current withstand capability to avoid nuisance fuse opening.
Features
- 100% lead-free, RoHS compliant and halogen-free
- Suitable for both leaded and lead-free reflow/wave soldering
- High current ratings in small size
- AEC-Q200 qualified
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD fuse | |
| Design | SMD 1206 | |
| Enclosure | SMD | |
| Rated current | 6 A | |
| Tripping characteristics | T | |
| Rated voltage (DC) | 24 V | |
| Breaking capacity | 60 A | |
| Length | 3.2 mm | |
| Width | 1.63 mm | |
| Height | 0.84 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PH |
| Customs tariff number | 85361010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |