040703.5WR | Littelfuse

SMD-Fuse SMD 1206, 3.5 A, T, 32 V (DC), 50 A breaking capacity, 040703.5WR

Order No.: 75P0370
EAN: 4099891872359
MPN:
040703.5WR
Series: 407
Littelfuse
040703.5WR Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.4522 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
0.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.4522 €

Fuse, 040703.5WR, LITTELFUSE

This 100% lead-free, RoHS compliant and halogen-free fuse is designed specifically to provide overcurrent protection to circuits that operate under high working ambient temperatures up to 150º C and high in-rush currents. The general design ensures excellent temperature stability and performance reliability. This high I²t time lag fuse is designed to have ultra-high in-rush current withstand capability to avoid nuisance fuse opening.

Features

  • Suitable for both leaded and lead-free reflow/wave soldering
Technical specifications
Ausführung SMD-Sicherung
Auslösecharakteristik T
Ausschaltvermögen 50 A
Bauform SMD 1206
Breite 1.63 mm
Gehäuse SMD
Höhe 0.84 mm
Länge 3.2 mm
Nennspannung (DC) 32 V
Nennstrom 3.5 A
Logistics
Ursprungsland PH
Zolltarifnummer 85361010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes