04071.25WR | Littelfuse
SMD-Fuse SMD 1206, 1.25 A, T, 63 V (DC), 50 A breaking capacity, 04071.25WR
Unit Price (€ / pc.)
0.4522 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Fuse, 04071.25WR, LITTELFUSE
This 100% lead-free, RoHS compliant and halogen-free fuse is designed specifically to provide overcurrent protection to circuits that operate under high working ambient temperatures up to 150º C and high in-rush currents. The general design ensures excellent temperature stability and performance reliability. This high I²t time lag fuse is designed to have ultra-high in-rush current withstand capability to avoid nuisance fuse opening.
Features
- Suitable for both leaded and lead-free reflow/wave soldering
Technical specifications
Version | SMD-Sicherung | |
Tripping characteristics | T | |
Breaking capacity | 50 A | |
Design | SMD 1206 | |
Width | 1.63 mm | |
Enclosure | SMD | |
Height | 0.84 mm | |
Length | 3.2 mm | |
Rated voltage (DC) | 63 V | |
Rated current | 1.25 A |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85361010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |