0437.375WR | Littelfuse

SMD-Fuse SMD 1206, 375 mA, F, 125 V (DC), 125 V (AC), 50 A breaking capacity, 0437.375WR

Order No.: 75P0379
EAN: 4099891872441
MPN:
0437.375WR
Series: 437
Littelfuse
0437.375WR Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.8211 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
0.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.8211 €

Fuse, 0437.375WR, LITTELFUSE

This 100% lead-free, RoHS compliant and halogen-free fuse has been designed specifically to provide over current protection to circuits that might encounter high working ambient temperatures up to 150ºC. The general design ensures excellent temperature stability and performance reliability. In addition to this, the high I²t values ensure high inrush current withstand capability.

Features

  • Suitable for both leaded and lead-free reflow/wave soldering
Technical specifications
Ausführung SMD-Sicherung
Auslösecharakteristik F
Ausschaltvermögen 50 A
Bauform SMD 1206
Breite 1.63 mm
Gehäuse SMD
Höhe 0.84 mm
Länge 3.2 mm
Nennspannung (AC) 125 V
Nennspannung (DC) 125 V
Nennstrom 375 mA
Logistics
Ursprungsland PH
Zolltarifnummer 85361010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes