0437002.WR | Littelfuse
SMD-Fuse SMD 1206, 2 A, F, 63 V (DC), 63 V (AC), 50 A breaking capacity, 0437002.WR
Unit Price (€ / pc.)
0.9996 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Fuse, 0437002.WR, LITTELFUSE
This 100% lead-free, RoHS compliant and halogen-free fuse has been designed specifically to provide over current protection to circuits that might encounter high working ambient temperatures up to 150ºC. The general design ensures excellent temperature stability and performance reliability. In addition to this, the high I²t values ensure high inrush current withstand capability.
Features
- Suitable for both leaded and lead-free reflow/wave soldering
Technical specifications
Version | SMD-Sicherung | |
Tripping characteristics | F | |
Breaking capacity | 50 A | |
Design | SMD 1206 | |
Width | 1.63 mm | |
Enclosure | SMD | |
Height | 0.84 mm | |
Length | 3.2 mm | |
Rated voltage (AC) | 63 V | |
Rated voltage (DC) | 63 V | |
Rated current | 2 A |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85361010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |