0437002.WRA | Littelfuse

SMD-Fuse SMD 1206, 2 A, F, 63 V (DC), 63 V (AC), 50 A breaking capacity, 0437002.WRA

Order No.: 75P0387
EAN: 4099891872526
MPN:
0437002.WRA
Series: 437
Littelfuse
0437002.WRA Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
1.1067 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
1.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
1.1067 €

Fuse, 0437002.WRA, LITTELFUSE

The fuse is specifically tested to cater to the secondary circuit protection needs of compact autoelectronics applications. The general design ensures excellent temperature stability and performance reliability. The high I²t values ensure high inrush current withstand capability.

Features

  • 100% lead-free, RoHS compliant and halogen-free
  • Fast response to faulty current to ensure over-current protection for sensitive electronic components
  • AEC-Q200 qualified
Technical specifications
Ausführung SMD-Sicherung
Auslösecharakteristik F
Ausschaltvermögen 50 A
Bauform SMD 1206
Breite 1.63 mm
Gehäuse SMD
Höhe 0.84 mm
Länge 3.2 mm
Nennspannung (AC) 63 V
Nennspannung (DC) 63 V
Nennstrom 2 A
Logistics
Ursprungsland PH
Zolltarifnummer 85361010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes