0437003.WR | Littelfuse
SMD-Fuse SMD 1206, 3 A, F, 32 V (DC), 32 V (AC), 50 A breaking capacity, 0437003.WR
Unit Price (€ / pc.)
0.9996 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Fuse, 0437003.WR, LITTELFUSE
This 100% lead-free, RoHS compliant and halogen-free fuse has been designed specifically to provide over current protection to circuits that might encounter high working ambient temperatures up to 150ºC. The general design ensures excellent temperature stability and performance reliability. In addition to this, the high I²t values ensure high inrush current withstand capability.
Features
- Suitable for both leaded and lead-free reflow/wave soldering
Technical specifications
Ausführung | SMD-Sicherung | |
Auslösecharakteristik | F | |
Ausschaltvermögen | 50 A | |
Bauform | SMD 1206 | |
Breite | 1.63 mm | |
Gehäuse | SMD | |
Höhe | 0.84 mm | |
Länge | 3.2 mm | |
Nennspannung (AC) | 32 V | |
Nennspannung (DC) | 32 V | |
Nennstrom | 3 A |
Download
Logistics
Ursprungsland | PH |
Zolltarifnummer | 85361010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |