0437003.WRA | Littelfuse
SMD-Fuse SMD 1206, 3 A, F, 32 V (DC), 32 V (AC), 50 A breaking capacity, 0437003.WRA
Unit Price (€ / pc.)
1.1067 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Fuse, 0437003.WRA, LITTELFUSE
The fuse is specifically tested to cater to the secondary circuit protection needs of compact autoelectronics applications. The general design ensures excellent temperature stability and performance reliability. The high I²t values ensure high inrush current withstand capability.
Features
- 100% lead-free, RoHS compliant and halogen-free
- Fast response to faulty current to ensure over-current protection for sensitive electronic components
- AEC-Q200 qualified
Technical specifications
Ausführung | SMD-Sicherung | |
Auslösecharakteristik | F | |
Ausschaltvermögen | 50 A | |
Bauform | SMD 1206 | |
Breite | 1.63 mm | |
Gehäuse | SMD | |
Höhe | 0.84 mm | |
Länge | 3.2 mm | |
Nennspannung (AC) | 32 V | |
Nennspannung (DC) | 32 V | |
Nennstrom | 3 A |
Download
Logistics
Ursprungsland | PH |
Zolltarifnummer | 85361010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |