0437005.WRA | Littelfuse

SMD-Fuse SMD 1206, 5 A, F, 32 V (DC), 32 V (AC), 50 A breaking capacity, 0437005.WRA

Order No.: 75P0393
EAN: 4099891872588
MPN:
0437005.WRA
Series: 437
0437005.WRA Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
1.1186 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
3,355.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
1.1186 €

Fuse, 0437005.WRA, LITTELFUSE

The fuse is specifically tested to cater to the secondary circuit protection needs of compact autoelectronics applications. The general design ensures excellent temperature stability and performance reliability. The high I²t values ensure high inrush current withstand capability.

Features

  • 100% lead-free, RoHS compliant and halogen-free
  • Fast response to faulty current to ensure over-current protection for sensitive electronic components
  • AEC-Q200 qualified
Technical specifications
Version SMD-Sicherung
Tripping characteristics F
Breaking capacity 50 A
Design SMD 1206
Width 1.63 mm
Enclosure SMD
Height 0.84 mm
Length 3.2 mm
Rated voltage (AC) 32 V
Rated voltage (DC) 32 V
Rated current 5 A
Logistics
Country of origin PH
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes