0437007.WR | Littelfuse

SMD-Fuse SMD 1206, 7 A, F, 32 V (DC), 32 V (AC), 50 A breaking capacity, 0437007.WR

Order No.: 75P0394
EAN: 4099891872595
MPN:
0437007.WR
Series: 437
0437007.WR Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.9996 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
2,998.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.9996 €

Fuse, 0437007.WR, LITTELFUSE

This 100% lead-free, RoHS compliant and halogen-free fuse has been designed specifically to provide over current protection to circuits that might encounter high working ambient temperatures up to 150ºC. The general design ensures excellent temperature stability and performance reliability. In addition to this, the high I²t values ensure high inrush current withstand capability.

Features

  • Suitable for both leaded and lead-free reflow/wave soldering
Technical specifications
Version SMD-Sicherung
Tripping characteristics F
Breaking capacity 50 A
Design SMD 1206
Width 1.63 mm
Enclosure SMD
Height 0.84 mm
Length 3.2 mm
Rated voltage (AC) 32 V
Rated voltage (DC) 32 V
Rated current 7 A
Logistics
Country of origin PH
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes