0438.375WR | Littelfuse

SMD-Fuse SMD 0603, 375 mA, F, 63 V (DC), 32 V (AC), 50 A breaking capacity, 0438.375WR

Order No.: 75P0408
EAN: 4099891872731
MPN:
0438.375WR
Series: 438
Littelfuse
0438.375WR Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.9996 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
1.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.9996 €

Fuse, 0438.375WR, LITTELFUSE

This 100% lead-free, RoHS compliant and halogen-free fuse is designed specifically to provide overcurrent protection to circuits that operate under high working ambient temperature up to 150 ºC. The general design ensures excellent temperature stability and performance reliability. The high I²t values ensures high inrush current withstand capability.

Features

  • 100% lead-free, RoHS compliant and halogen-free
  • Suitable for both leaded and lead-free reflow/wave soldering
Technical specifications
Ausführung SMD-Sicherung
Auslösecharakteristik F
Ausschaltvermögen 50 A
Bauform SMD 0603
Breite 0.83 mm
Gehäuse SMD
Höhe 0.52 mm
Länge 1.58 mm
Nennspannung (AC) 32 V
Nennspannung (DC) 63 V
Nennstrom 375 mA
Logistics
Ursprungsland PH
Zolltarifnummer 85361010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes