0438.500WR | Littelfuse

SMD-Fuse SMD 0603, 500 mA, F, 63 V (DC), 32 V (AC), 50 A breaking capacity, 0438.500WR

Order No.: 75P0410
EAN: 4099891872755
MPN:
0438.500WR
Series: 438
0438.500WR Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.9996 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
2,998.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.9996 €

Fuse, 0438.500WR, LITTELFUSE

This 100% lead-free, RoHS compliant and halogen-free fuse is designed specifically to provide overcurrent protection to circuits that operate under high working ambient temperature up to 150 ºC. The general design ensures excellent temperature stability and performance reliability. The high I²t values ensures high inrush current withstand capability.

Features

  • 100% lead-free, RoHS compliant and halogen-free
  • Suitable for both leaded and lead-free reflow/wave soldering
Technical specifications
Version SMD-Sicherung
Tripping characteristics F
Breaking capacity 50 A
Design SMD 0603
Width 0.83 mm
Enclosure SMD
Height 0.52 mm
Length 1.58 mm
Rated voltage (AC) 32 V
Rated voltage (DC) 63 V
Rated current 500 mA
Logistics
Country of origin PH
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes