0438001.WRA | Littelfuse

SMD-Fuse SMD 0603, 1 A, F, 63 V (DC), 32 V (AC), 50 A breaking capacity, 0438001.WRA

Order No.: 75P0415
EAN: 4099891872809
MPN:
0438001.WRA
Series: 438
0438001.WRA Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
1.1067 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
3,320.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
1.1067 €

Fuse, 0438001.WRA, LITTELFUSE

The fuse is specifically tested to cater to the secondary circuit protection needs of compact autoelectronics applications. The general design ensures excellent temperature stability and performance reliability. The high I²t values ensure high inrush current withstand capability.

Features

  • 100% lead-free, RoHS compliant and halogen-free
  • Suitable for both leaded and lead-free reflow/wave soldering
Technical specifications
Version SMD-Sicherung
Tripping characteristics F
Breaking capacity 50 A
Design SMD 0603
Width 0.83 mm
Enclosure SMD
Height 0.52 mm
Length 1.58 mm
Rated voltage (AC) 32 V
Rated voltage (DC) 63 V
Rated current 1 A
Logistics
Country of origin PH
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes