0438002.WRA | Littelfuse
SMD-Fuse SMD 0603, 2 A, F, 32 V (DC), 12 V (AC), 50 A breaking capacity, 0438002.WRA
Unit Price (€ / pc.)
1.1067 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Fuse, 0438002.WRA, LITTELFUSE
The fuse is specifically tested to cater to the secondary circuit protection needs of compact autoelectronics applications. The general design ensures excellent temperature stability and performance reliability. The high I²t values ensure high inrush current withstand capability.
Features
- 100% lead-free, RoHS compliant and halogen-free
- Suitable for both leaded and lead-free reflow/wave soldering
Technical specifications
Version | SMD-Sicherung | |
Tripping characteristics | F | |
Breaking capacity | 50 A | |
Design | SMD 0603 | |
Width | 0.85 mm | |
Enclosure | SMD | |
Height | 0.51 mm | |
Length | 1.58 mm | |
Rated voltage (AC) | 12 V | |
Rated voltage (DC) | 32 V | |
Rated current | 2 A |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85361010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |