0438002.WRGT | Littelfuse
SMD-Fuse SMD 0603, 2 A, F, 32 V (DC), 12 V (AC), 50 A breaking capacity, 0438002.WRGT
Unit Price (€ / pc.)
0.9996 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Fuse, 0438002.WRGT, LITTELFUSE
This 100% lead-free, RoHS compliant and halogen-free fuse is designed specifically to provide overcurrent protection to circuits that operate under high working ambient temperature up to 150 ºC. The general design ensures excellent temperature stability and performance reliability. The high I²t values ensures high inrush current withstand capability.
Features
- Suitable for both leaded and lead-free reflow/wave soldering
Technical specifications
Version | SMD-Sicherung | |
Tripping characteristics | F | |
Breaking capacity | 50 A | |
Design | SMD 0603 | |
Width | 0.85 mm | |
Enclosure | SMD | |
Height | 0.51 mm | |
Length | 1.58 mm | |
Rated voltage (AC) | 12 V | |
Rated voltage (DC) | 32 V | |
Rated current | 2 A |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85361010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |