0438006.WRA | Littelfuse

SMD fuse SMD 0603, 6 A, F, 24 V (DC), 12 V (AC), 50 A breaking capacity, 0438006.WRA

Order No.: 75P0429
EAN: 4099891872946
MPN:
0438006.WRA
Series: 438
0438006.WRA Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
1.1543 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
3,462.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
1.1543 €

Fuse, 0438006.WRA, LITTELFUSE

The fuse is specifically tested to cater to the secondary circuit protection needs of compact autoelectronics applications. The general design ensures excellent temperature stability and performance reliability. The high I²t values ensure high inrush current withstand capability.

Features

  • 100% lead-free, RoHS compliant and halogen-free
  • Suitable for both leaded and lead-free reflow/wave soldering
Technical specifications
Filter Property Value
Version SMD fuse
Design SMD 0603
Enclosure SMD
Rated current 6 A
Tripping characteristics F
Rated voltage (DC) 24 V
Rated voltage (AC) 12 V
Breaking capacity 50 A
Length 1.58 mm
Width 0.85 mm
Height 0.51 mm
Logistics
Property Value
Country of origin PH
Customs tariff number 85361010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes