04381.25WR | Littelfuse

SMD-Fuse SMD 0603, 1.25 A, F, 32 V (DC), 32 V (AC), 50 A breaking capacity, 04381.25WR

Order No.: 75P0438
EAN: 4099891873035
MPN:
04381.25WR
Series: 438
04381.25WR Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.9996 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
2,998.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.9996 €

Fuse, 04381.25WR, LITTELFUSE

This 100% lead-free, RoHS compliant and halogen-free fuse is designed specifically to provide overcurrent protection to circuits that operate under high working ambient temperature up to 150 ºC. The general design ensures excellent temperature stability and performance reliability. The high I²t values ensures high inrush current withstand capability.

Features

  • 100% lead-free, RoHS compliant and halogen-free
  • Suitable for both leaded and lead-free reflow/wave soldering
Technical specifications
Version SMD-Sicherung
Tripping characteristics F
Breaking capacity 50 A
Design SMD 0603
Width 0.83 mm
Enclosure SMD
Height 0.52 mm
Length 1.58 mm
Rated voltage (AC) 32 V
Rated voltage (DC) 32 V
Rated current 1.25 A
Logistics
Country of origin PH
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes