0440.250WR | Littelfuse
SMD-Fuse SMD 1206, 250 mA, F, 125 V (DC), 125 V (AC), 50 A breaking capacity, 0440.250WR
Fuse, 0440.250WR, LITTELFUSE
This 100% RoHS compliant, lead-free and halogen-free fuse is designed specifically to provide over-current protection to circuits that operate under high working ambient temperatures up to 150 ºC and high inrush currents. The general design ensures excellent temperature stability and performance reliability. This high I²t fuse is designed to have ultra-high inrush current withstand capability to avoid nuisance fuse opening.
Features
- Suitable for both leaded and lead-free reflow/wave soldering
Ausführung | SMD-Sicherung | |
Auslösecharakteristik | F | |
Ausschaltvermögen | 50 A | |
Bauform | SMD 1206 | |
Breite | 1.63 mm | |
Gehäuse | SMD | |
Höhe | 0.84 mm | |
Länge | 3.2 mm | |
Nennspannung (AC) | 125 V | |
Nennspannung (DC) | 125 V | |
Nennstrom | 250 mA |
Ursprungsland | PH |
Zolltarifnummer | 85361010 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |