0440.500WR | Littelfuse

SMD-Fuse SMD 1206, 500 mA, F, 63 V (DC), 63 V (AC), 50 A breaking capacity, 0440.500WR

Order No.: 75P0444
EAN: 4099891873097
MPN:
0440.500WR
Series: 440
Littelfuse
0440.500WR Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.7854 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
0.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.7854 €

Fuse, 0440.500WR, LITTELFUSE

This 100% RoHS compliant, lead-free and halogen-free fuse is designed specifically to provide over-current protection to circuits that operate under high working ambient temperatures up to 150 ºC and high inrush currents. The general design ensures excellent temperature stability and performance reliability. This high I²t fuse is designed to have ultra-high inrush current withstand capability to avoid nuisance fuse opening.

Features

  • Suitable for both leaded and lead-free reflow/wave soldering
Technical specifications
Ausführung SMD-Sicherung
Auslösecharakteristik F
Ausschaltvermögen 50 A
Bauform SMD 1206
Breite 1.63 mm
Gehäuse SMD
Höhe 0.84 mm
Länge 3.2 mm
Nennspannung (AC) 63 V
Nennspannung (DC) 63 V
Nennstrom 500 mA
Logistics
Ursprungsland PH
Zolltarifnummer 85361010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes