0440.750WR | Littelfuse
SMD-Fuse SMD 1206, 750 mA, F, 63 V (DC), 63 V (AC), 50 A breaking capacity, 0440.750WR
Unit Price (€ / pc.)
0.7854 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Fuse, 0440.750WR, LITTELFUSE
This 100% RoHS compliant, lead-free and halogen-free fuse is designed specifically to provide over-current protection to circuits that operate under high working ambient temperatures up to 150 ºC and high inrush currents. The general design ensures excellent temperature stability and performance reliability. This high I²t fuse is designed to have ultra-high inrush current withstand capability to avoid nuisance fuse opening.
Features
- Suitable for both leaded and lead-free reflow/wave soldering
Technical specifications
Version | SMD-Sicherung | |
Tripping characteristics | F | |
Breaking capacity | 50 A | |
Design | SMD 1206 | |
Width | 1.63 mm | |
Enclosure | SMD | |
Height | 0.84 mm | |
Length | 3.2 mm | |
Rated voltage (AC) | 63 V | |
Rated voltage (DC) | 63 V | |
Rated current | 750 mA |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85361010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |