0440001.WR | Littelfuse

SMD-Fuse SMD 1206, 1 A, F, 50 V (DC), 50 V (AC), 50 A breaking capacity, 0440001.WR

Order No.: 75P0448
EAN: 4099891873134
MPN:
0440001.WR
Series: 440
0440001.WR Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.7854 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
2,356.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.7854 €

Fuse, 0440001.WR, LITTELFUSE

This 100% RoHS compliant, lead-free and halogen-free fuse is designed specifically to provide over-current protection to circuits that operate under high working ambient temperatures up to 150 ºC and high inrush currents. The general design ensures excellent temperature stability and performance reliability. This high I²t fuse is designed to have ultra-high inrush current withstand capability to avoid nuisance fuse opening.

Features

  • Suitable for both leaded and lead-free reflow/wave soldering
Technical specifications
Version SMD-Sicherung
Tripping characteristics F
Breaking capacity 50 A
Design SMD 1206
Width 1.63 mm
Enclosure SMD
Height 0.84 mm
Length 3.2 mm
Rated voltage (AC) 50 V
Rated voltage (DC) 50 V
Rated current 1 A
Logistics
Country of origin PH
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes