0440004.WRA | Littelfuse

SMD-Fuse SMD 1206, 4 A, F, 32 V (DC), 32 V (AC), 50 A breaking capacity, 0440004.WRA

Order No.: 75P0454
EAN: 4099891873196
MPN:
0440004.WRA
Series: 440
Littelfuse
0440004.WRA Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
1.2019 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
1.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
1.2019 €

Fuse, 0440004.WRA, LITTELFUSE

The fuse is specifically tested to cater to the secondary circuit protection needs of compact auto electronics applications. The general design ensures excellent temperature stability and performance reliability. This high I²t fuse is designed to have ultra-high inrush current withstand capability to avoid nuisance fuse opening.

Features

  • 100% lead-free, RoHS compliant and halogen-free
  • Fast response to faulty current to ensure over-current protection for sensitive electronic components
  • AEC-Q200 qualified
Technical specifications
Ausführung SMD-Sicherung
Auslösecharakteristik F
Ausschaltvermögen 50 A
Bauform SMD 1206
Breite 1.63 mm
Gehäuse SMD
Höhe 0.84 mm
Länge 3.2 mm
Nennspannung (AC) 32 V
Nennspannung (DC) 32 V
Nennstrom 4 A
Logistics
Ursprungsland PH
Zolltarifnummer 85361010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes