0441002.WRA | Littelfuse

SMD fuse SMD 0603, 2 A, F, 32 V (DC), 50 A breaking capacity, 0441002.WRA

Order No.: 75P0470
EAN: 4099891873356
MPN:
0441002.WRA
Series: 441
0441002.WRA Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
1.1543 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
3,462.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
1.1543 €

Fuse, 0441002.WRA, LITTELFUSE

The fuse is specifically tested to cater to the secondary circuit protection needs of compact auto electronics applications. The general design ensures excellent temperature stability and performance reliability. This high I²t fuse is designed to have ultra-high inrush current withstand capability to avoid nuisance fuse opening.

Features

  • 100% lead-free, RoHS compliant and halogen-free
  • Suitable for both leaded and lead-free reflow/wave soldering
  • AEC-Q200 qualified
Technical specifications
Filter Property Value
Version SMD fuse
Design SMD 0603
Enclosure SMD
Rated current 2 A
Tripping characteristics F
Rated voltage (DC) 32 V
Breaking capacity 50 A
Length 1.54 mm
Width 0.85 mm
Height 0.5 mm
Logistics
Property Value
Country of origin PH
Customs tariff number 85361010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes