0441003.WR | Littelfuse

SMD-Fuse SMD 0603, 3 A, F, 32 V (DC), 50 A breaking capacity, 0441003.WR

Order No.: 75P0471
EAN: 4099891873363
MPN:
0441003.WR
Series: 441
0441003.WR Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.9996 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
2,998.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.9996 €

Fuse, 0441003.WR, LITTELFUSE

This 100% lead-free, RoHS compliant and halogen-free fuse has been designed specifically to provide over current protection to circuits that see high working ambient temperatures up to 150ºC and high inrush currents. The fuse design ensures excellent temperature stability and performance reliability. This high I²t fuse is designed to have ultra-high inrush current withstand capability to avoid nuisance fuse open.

Features

  • 100% lead-free, RoHS compliant and halogen-free
  • Suitable for both leaded and lead-free reflow/wave soldering
Technical specifications
Version SMD-Sicherung
Tripping characteristics F
Breaking capacity 50 A
Design SMD 0603
Width 0.85 mm
Enclosure SMD
Height 0.51 mm
Length 1.58 mm
Rated voltage (DC) 32 V
Rated current 3 A
Logistics
Country of origin PH
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes