044103.5WR | Littelfuse

SMD-Fuse SMD 0603, 3.5 A, F, 32 V (DC), 50 A breaking capacity, 044103.5WR

Order No.: 75P0481
EAN: 4099891873462
MPN:
044103.5WR
Series: 441
Littelfuse
044103.5WR Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.9639 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
0.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.9639 €

Fuse, 044103.5WR, LITTELFUSE

This 100% lead-free, RoHS compliant and halogen-free fuse has been designed specifically to provide over current protection to circuits that see high working ambient temperatures up to 150ºC and high inrush currents. The fuse design ensures excellent temperature stability and performance reliability. This high I²t fuse is designed to have ultra-high inrush current withstand capability to avoid nuisance fuse open.

Features

  • 100% lead-free, RoHS compliant and halogen-free
  • Suitable for both leaded and lead-free reflow/wave soldering
Technical specifications
Ausführung SMD-Sicherung
Auslösecharakteristik F
Ausschaltvermögen 50 A
Bauform SMD 0603
Breite 0.85 mm
Gehäuse SMD
Höhe 0.51 mm
Länge 1.58 mm
Nennspannung (DC) 32 V
Nennstrom 3.5 A
Logistics
Ursprungsland PH
Zolltarifnummer 85361010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes