0443.750DR | Littelfuse
SMD-Fuse 10.08 x 3.05 mm, 750 mA, T, 250 V (AC), 50 A breaking capacity, 0443.750DR
Unit Price (€ / pc.)
1.3090 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Fuse, 0443.750DR, LITTELFUSE
A small square surface mount fuse that is designed to enable compliance with the RoHS directive. This product is fully compatible with lead-free solder alloy and the higher temperature profiles associated with lead-free assembly.
Features
- RoHS compliant and halogen-free
Applications
- AC/DC power adaptor
- Telecom equipment system power
- Portable system built-in AC/DC converter
- Lighting system
- LED lighting
Technical specifications
Ausführung | SMD-Sicherung | |
Auslösecharakteristik | T | |
Ausschaltvermögen | 50 A | |
Bauform | 10,08 x 3,05 mm | |
Breite | 3.05 mm | |
Gehäuse | SMD | |
Höhe | 3.05 mm | |
Länge | 10.08 mm | |
Nennspannung (AC) | 250 V | |
Nennstrom | 750 mA |
Download
Logistics
Ursprungsland | PH |
Zolltarifnummer | 85361010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |