0443002.DR | Littelfuse
SMD-Fuse 3.05 x 10.08 mm, 2 A, T, 250 V (AC), 50 A breaking capacity, 0443002.DR
Unit Price (€ / pc.)
1.3090 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
SMD-Fuse, 0443002.DR, Littelfuse
The 250 V fuse is a small square surface mount fuse that is designed to enable compliance with the RoHS directive. This product is fully compatible with lead-free solder alloy and higher temperature profiles associated with lead-free assembly
Features
- 250 VAC voltage rating
- Halogen-free and RoHS Compliant
- Conforms to K60127-1 and K60127-7
Technical specifications
Ausführung | SMD-Sicherung | |
Auslösecharakteristik | T | |
Ausschaltvermögen | 50 A | |
Bauform | 3,05 x 10,08 mm | |
Breite | 3.05 mm | |
Gehäuse | SMD | |
Höhe | 3.43 mm | |
Länge | 10.08 mm | |
Nennspannung (AC) | 250 V | |
Nennstrom | 2 A |
Download
Logistics
Ursprungsland | PH |
Zolltarifnummer | 85361010 |
Originalverpackung | Tray mit 1.500 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |